MVL 2/25 RT | Hirschmann Test & Measurement

Measuring lead with (2 mm plug, rigid, straight) to (2 mm plug, rigid, straight), 250 mm, red, PVC, 0.5 mm², CAT O, MVL 2/25 RT

Order No.: 86F650
EAN: 4099891078188
MPN:
MVL 2/25 RT
973 594-101
Series: MLV 2
MVL 2/25 RT Hirschmann Test & Measurement Test Leads Image 1
MVL 2/25 RT Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 6 Days: 160 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2717 €
50 pcs.
4.9742 €
100 pcs.
4.6767 €
250 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MVL 2/25 RT, Hirschmann Test & Measurement

Overmolded test lead, 2 mm male connector on both sides, nickel-plated brass and 2 mm socket with contact spring for tower plug-in design. Highly flexible stranded cable, grip sleeve and cable tread-proof.

Technical specifications
Connection (1) 2 mm Stecker, starr, gerade
Connection (2) 2 mm Stecker, starr, gerade
Cable length 250 mm
Cable cross-section 0,5 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei