MVL 2/50 RT | Hirschmann Test & Measurement

Measuring lead with (2 mm plug, rigid, straight) to (2 mm plug, rigid, straight), 500 mm, red, PVC, 0.5 mm², CAT O, MVL 2/50 RT

Order No.: 86F652
EAN: 4099891078195
MPN:
MVL 2/50 RT
973 595-101
Series: MLV 2
MVL 2/50 RT Hirschmann Test & Measurement Test Leads Image 1
MVL 2/50 RT Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 4 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8072 €
50 pcs.
5.4740 €
100 pcs.
5.1408 €
250 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MVL 2/50 RT, Hirschmann Test & Measurement

Overmolded test lead, 2 mm male connector on both sides, nickel-plated brass and 2 mm socket with contact spring for tower plug-in design. Highly flexible stranded cable, grip sleeve and cable tread-proof.

Technical specifications
Connection (1) 2 mm Stecker, starr, gerade
Connection (2) 2 mm Stecker, starr, gerade
Cable length 500 mm
Cable cross-section 0,5 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei