PL 2600 S RT | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT II, PL 2600 S RT
Unit Price (€ / pc.)
12.3284 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
10.8528 €
25 pcs.
10.2935 €
50 pcs.
9.8770 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, PL 2600 S RT, Hirschmann Test & Measurement
Touch proof test lead with dual function safety test tip. Tip for piercing oxide layers and 4 mm diameter pin. for insertion into sockets. 4 mm diameter safety plug with straight outlet.
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |