PL 2700 S SW | Hirschmann Test & Measurement

Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT II, PL 2700 S SW

Order No.: 86F4022
EAN: 4099891071905
MPN:
PL 2700 S SW
934 156-100
Series: PL 2700 S
Hirschmann Test & Measurement
PL 2700 S SW Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 10 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
10 pcs.
11.0551 €
25 pcs.
10.1745 €
50 pcs.
9.6033 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, PL 2700 S SW, Hirschmann Test & Measurement

Touch-proof test lead with test tip, tip for piercing oxide layers. 4 mm diameter safety plug with straight outlet. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) test probe, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour black
Cable length 1 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead