PL 3 ROT | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT O, PL 3 ROT
Unit Price (€ / pc.)
11.6977 € *
Available: 1 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
11.1146 €
25 pcs.
10.2459 €
50 pcs.
9.6509 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, PL 3 ROT, Hirschmann Test & Measurement
Test lead with dual function test tip. Tip for piercing insulating and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter plug with cage spring, straight outlet. Highly flexible, double insulated stranded wire with incorporated color indicator to detect damage to insulation. Incl. tip protection.
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
Colour | red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |