TW 120 BAN | Hirschmann Test & Measurement
Measuring lead with (4 mm banana plug, straight) to (2 x tweezer tips), 1.2 m, black, CAT O, TW 120 BAN
Unit Price (€ / pc.)
42.5187 € *
Available: 0 pcs.
Leadtime: On Request **
Measuring lead, TW 120 BAN, Hirschmann Test & Measurement
SMD Test tweezer for 2 wire measurements with multimeters. The gold- plating ensures lowest transition resistance.
Technical specifications
Connection (1) | 4 mm Bananenstecker, gerade | |
Connection (2) | 2 x Pinzettenspitzen | |
Rated Voltage | 30 VAC/60 VDC | |
Colour | schwarz | |
Cable length | 1.2 m | |
contact surface | vergoldet | |
Rated category | CAT O | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |