C1210X106K050T | HolyStone
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210X106K050T
Unit Price (€ / pc.)
0.9401 € *
Available: 979 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.6307 €
100 pcs.
0.4284 €
500 pcs.
0.3213 €
1000 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic chip capacitor, C1210X106K050T, HolyStone
The C1210X106K050T multilayer ceramic chip capacitor is ideal for smoothing and decoupling circuits. It is suitable for DC-DC converter, personal computer and peripherals, telecommunication and general electronic equipment.
Features
- Surface mount suitable for wave and reflow soldering
- High reliability
- Small size and high capacitance value
- Excellent high frequency characteristics
- RoHS compliant
Technical specifications
Bauform | SMD 1210 | |
Dielektrikum | X7R | |
Kapazität | 10 µF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |