C1210X106M050T | HolyStone

Ceramic capacitor, 10 µF, 50 V (DC), ±20 %, SMD 1210, X7R, C1210X106M050T

Order No.: 59D5132
EAN: 4099891763039
MPN:
C1210X106M050T
Series: HCC
C1210X106M050T HolyStone Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 1,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6188 €
100 pcs.
0.4284 €
500 pcs.
0.3094 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic chip capacitor, C1210X106M050T, HolyStone

The C1210X106M050T multilayer ceramic chip capacitor is ideal for smoothing and decoupling circuits. It is suitable for DC-DC converter, personal computer and peripherals, telecommunication and general electronic equipment.

Features

  • Surface mount suitable for wave and reflow soldering
  • High reliability
  • Small size and high capacitance value
  • Excellent high frequency characteristics
  • RoHS compliant
Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 10 µF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±20 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes