C1210X155K050T | HolyStone
Ceramic capacitor, 1.5 µF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210X155K050T
Unit Price (€ / pc.)
0.3808 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2535 €
100 pcs.
0.1749 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | SMD 1210 | |
Dielectric material | X7R | |
Capacity | 1.5 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |