C1210X473K501TX | HolyStone

Ceramic capacitor, 47 nF, 500 V (DC), ±10 %, SMD 1210, X7R, C1210X473K501TX

Order No.: 59D5212
EAN: 4099891763114
MPN:
C1210X473K501TX
Series: MVC
C1210X473K501TX HolyStone Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 3,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2404 €
100 pcs.
0.1654 €
500 pcs.
0.1226 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic chip capacitor, C1210X473K501TX, HolyStone

The C1210X474K251T multilayer ceramic chip capacitor is well suited for commercial and industrial applications. The special internal electrode design offers the highest voltage rating.

Features

  • Surface mount suitable for wave and reflow soldering
  • High reliability
  • RoHS compliant

Applications

  • LAN/WLAN interface, Back-Lighting Inverter, DC-DC Converters, Ballast, Modems and Power Supplies
Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 47 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 500 V
Tolerance ±10 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes