C1812X105K101T | HolyStone

Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 1812, X7R, C1812X105K101T

Order No.: 59D5302
EAN: 4099891763206
MPN:
C1812X105K101T
Series: MVC
HolyStone
C1812X105K101T HolyStone Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.4522 €
100 pcs.
0.3094 €
500 pcs.
0.2309 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic chip capacitor, C1812X105K101T, HolyStone

The C1812X105K101T multilayer ceramic chip capacitor is well suited for commercial and industrial applications. The special internal electrode design offers the highest voltage rating.

Features

  • Surface mount suitable for wave and reflow soldering
  • High reliability
  • RoHS compliant

Applications

  • LAN/WLAN interface, Back-Lighting Inverter, DC-DC Converters, Ballast, Modems and Power Supplies
Technical specifications
Bauform SMD 1812
Dielektrikum X7R
Kapazität 1 µF
Länge 4.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes