C1812X153K501T | HolyStone
Ceramic capacitor, 15 nF, 500 V (DC), ±10 %, SMD 1812, X7R, C1812X153K501T
Unit Price (€ / pc.)
0.4284 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2832 €
100 pcs.
0.1964 €
500 pcs.
0.1452 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic chip capacitor, C1812X153K501T, HolyStone
The C1812X153K501T multilayer ceramic chip capacitor is well suited for commercial and industrial applications. The special internal electrode design offers the highest voltage rating.
Features
- Surface mount suitable for wave and reflow soldering
- High reliability
- RoHS compliant
Applications
- LAN/WLAN interface, Back-Lighting Inverter, DC-DC Converters, Ballast, Modems and Power Supplies
Technical specifications
Design | SMD 1812 | |
Dielectric material | X7R | |
Capacity | 15 nF | |
Length | 4.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |