SCC1808X102K502TG | HolyStone

Ceramic capacitor, 1 nF, 250 V (AC), ±10 %, SMD 1808, X7R, SCC1808X102K502TG

Order No.: 59D5442
EAN: 4099891763343
MPN:
SCC1808X102K502TG
Series: SCC
SCC1808X102K502TG HolyStone Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 1,950 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3213 €
100 pcs.
0.2273 €
500 pcs.
0.1737 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitor, SCC1808X102K502TG, HolyStone

The SCC1808X102K502TG safety capacitor is designed specifically for use in modem, facsimile, telephone and other electronic equipment.

Features

  • Small size and high capacitance
  • Suitable for reflow soldering
  • Surface mount
  • RoHS compliant and Lead free
Technical specifications
Bauform SMD 1808
Dielektrikum X7R
Kapazität 1 nF
Länge 4.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 250 V
Toleranz ±10 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes