14CE1-1 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP65, 14CE1-1
Unit Price (€ / pc.)
254.6838 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Limit switch, 14CE1-1, Honeywell
This miniature precision limit switch can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
Features
- Rugged, miniature construction means minimal real estate on equipment
- NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP65/66/67/68 environmental sealing
- Gang mounting capability to provide a multi-plunger limit switch
- Machine tools
- Off-road equipment
- Access and mobility solutions
- Robotics
- Packaging equipment
- Commercial appliances
- Agricultural machinery
Technical specifications
Connection | Litzen | |
Actuator | Stift Stößel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |