24CE2-S2A | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP67, 24CE2-S2A
Unit Price (€ / pc.)
596.7493 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Safety switch, 24CE2-S2A, Honeywell
This miniature safety switch is designed with a rugged metal housing. Due to its small size and positive opening normally closed contact this product provides a safety solution for applications where the size of other products could be prohibitive on the machinery. This switch is weather sealed to IP66 for demanding weather sealed to IP66 for demanding.
Features
- Can be gang mounted for multiple-pole capability
- CE approvals
- Environmentally sealed to IP66
- Machine tools
- Packaging machinery
- Trailer/truck restraint systems
- Transportation
Technical specifications
Connection | Litzen | |
Actuator | Rollenstößel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |