914CE16-6 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP66, 914CE16-6

Order No.: 13G1678
EAN: 4099889342666
MPN:
914CE16-6
Series: 914CE
914CE16-6 Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
282.4822 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
282.48 € *
Price list
Quantity
Price per unit*
1 pcs.
282.4822 €
2 pcs.
277.2700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, 914CE16-6, Honeywell

The 914CE16-6 miniature precision limit switch can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13, as well as IP66, IP67, and IP68 requirements.

Features

  • Rugged, miniature construction means minimal real estate on equipment
  • 25 mm mounting centers engineered with a MICRO SWITCH SM switch for consistent, precise actuation
  • Gang mounting capability to provide a multi-plunger limit switch
Applications
  • Machine tools
  • Off-road equipment
  • Access and mobility solutions
  • Robotics
    • Packaging equipment
    • Commercial appliances
    • Agricultural machinery
Technical specifications
Connection Litzen
Actuator Stift Stößel
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes