BME6-2RQ173 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP40, BME6-2RQ173
Nicht mehr im Sortiment
Unit Price (€ / pc.)
226.3499 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Limit switch, BME6-2RQ173, Honeywell
The BME6-2RQ173 Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
Features
- Small footprint with easy access to wiring terminals
- High capacity
Applications
- Construction machinery and equipment
- Rail maintenance equipment
- Agricultural equipment
- Packaging equipment
- Conveyors (diverters, gates)
Technical specifications
Connection | Schraubanschluss | |
Actuator | Stift Stößel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |