BZE6-2RN2 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP66, BZE6-2RN2
Unit Price (€ / pc.)
167.6115 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 15 Weeks **
Total Price:
167.61 € *
Price list
Quantity
Price per unit*
1 pcs.
167.6115 €
3 pcs.
164.4937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, BZE6-2RN2, Honeywell
The BZE6-2RN2 Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
Features
- Small footprint with easy access to wiring terminals
- High capacity
Applications
- Construction machinery and equipment
- Rail maintenance equipment
- Agricultural equipment
- Packaging equipment
- Conveyors (diverters, gates)
Technical specifications
Anschluss | Schraubanschluss | |
Betätiger | Rollenhebel | |
Polzahl | 1-polig | |
Schaltfunktion | 1 Wechsler | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85365080 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |