BZE6-2RQ2 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP40, BZE6-2RQ2

Order No.: 13G1730
EAN: 4099889342918
MPN:
BZE6-2RQ2
Series: E6/V6
BZE6-2RQ2 Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
230.0270 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
230.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.0270 €

Limit switch, BZE6-2RQ2, Honeywell

The BZE6-2RQ2 Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.

Features

  • Small footprint with easy access to wiring terminals
  • High capacity

Applications

  • Construction machinery and equipment
  • Rail maintenance equipment
  • Agricultural equipment
  • Packaging equipment
  • Conveyors (diverters, gates)
Technical specifications
Connection Schraubanschluss
Actuator Rollenhebel
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP40
Logistics
Country of origin US
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes