BZE6-RNX1 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP66, BZE6-RNX1
Unit Price (€ / pc.)
261.8476 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
261.85 € *
Price list
Quantity
Price per unit*
1 pcs.
261.8476 €
3 pcs.
253.9817 €
5 pcs.
248.7576 €
9 pcs.
243.5216 €
10 pcs.
238.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, BZE6-RNX1, Honeywell
The BZE6-RNX1 Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.
Features
- Small footprint with easy access to wiring terminals
- High capacity
Applications
- Construction machinery and equipment
- Rail maintenance equipment
- Agricultural equipment
- Packaging equipment
- Conveyors (diverters, gates)
Technical specifications
Connection | Schraubanschluss | |
Actuator | Stift Stößel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |