BZV6-2RN | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP66, BZV6-2RN

Order No.: 13G1744
EAN: 4099889342963
MPN:
BZV6-2RN
Series: E6/V6
BZV6-2RN Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
178.9522 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
178.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.9522 €

Limit switch, BZV6-2RN, Honeywell

The BZV6-2RN Medium-duty light switch is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The compact size of this limit switch permits installation where there is limited space available on equipment.

Features

  • Small footprint with easy access to wiring terminals
  • High capacity

Applications

  • Construction machinery and equipment
  • Rail maintenance equipment
  • Agricultural equipment
  • Packaging equipment
  • Conveyors (diverters, gates)
Technical specifications
Connection Schraubanschluss
Actuator Stift Stößel
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP66
Logistics
Country of origin US
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes