GLAA01A1B | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLAA01A1B

Order No.: 13G1752
EAN: 4099889343007
MPN:
GLAA01A1B
Series: GLA
GLAA01A1B Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
330.7843 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
992.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
330.7843 €

Limit switch, GLAA01A1B, Honeywell

The GLAA01A1B global limit switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required.

Features

  • Designed to EN50041 standard, 30 mm x 60 mm mounting
  • Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
  • Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
  • Mechanical life up to 15 million operations

Applications

  • Automotive assembly lines and machining centers
  • Agriculture equipment
  • Doors and apertures
  • Machine tool equipment
  • Railroad locomotives and railroad signaling equipment
Technical specifications
Connection Schraubanschluss
Actuator Rollenhebel
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP67
Logistics
Country of origin GB
Customs tariff number 85365007
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes