GLAC20C | Honeywell
Switch, 2 pole, 2 Form C (NO/NC), roller plunger, screw connection, IP67, GLAC20C
Unit Price (€ / pc.)
430.5182 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
430.52 € *
Price list
Quantity
Price per unit*
1 pcs.
430.5182 €
2 pcs.
371.5418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, GLAC20C, Honeywell
The GLAC20C global limit switch is designed to global EN50041 standards and well suited for worldwide applications. The modular design of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required.
Features
- Designed to EN50041 standard, 30 mm x 60 mm mounting
- Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
- Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
- Mechanical life up to 15 million operations
Applications
- Automotive assembly lines and machining centers
- Agriculture equipment
- Doors and apertures
- Machine tool equipment
- Railroad locomotives and railroad signaling equipment
Technical specifications
Latching switching function | 2 Wechsler | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |