GLCB01E7B | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), rotary actuator, screw connection, IP66, GLCB01E7B

Order No.: 13G1780
EAN: 4099889343137
MPN:
GLCB01E7B
Series: GLC
GLCB01E7B Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
160.4477 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
160.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.4477 €

Limit switch, GLCB01E7B, Honeywell

This durable and reliable limit switch is suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium.

Features

  • Designed to EN50047 standard
  • Certified for global applications: CE, UL, CSA, CCC
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
  • Mechanical life up to 10 million operations

Applications

  • Passenger elevators
  • Commerical appliances
  • Escalators/moving stairs
  • Machine tool equipment
  • Off-road equipment
Technical specifications
Connection Schraubanschluss
Actuator Drehantrieb
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes