GLCC01C | Honeywell

Switch, On-On, roller lever, screw connection, IP66, GLCC01C

Order No.: 12G7658
EAN: 4099889342529
MPN:
GLCC01C
Series: GLC
GLCC01C Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
190.7213 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
572.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
190.7213 €

Limit switch, GLCC01C, Honeywell

This durable and reliable limit switch is suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium.

Features

  • Designed to EN50047 standard
  • Certified for global applications: CE, UL, CSA, CCC
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
  • Mechanical life up to 10 million operations

Applications

  • Passenger elevators
  • Commerical appliances
  • Escalators/moving stairs
  • Machine tool equipment
  • Off-road equipment
Technical specifications
Connection Schraubanschluss
Actuator Rollenhebel
Latching switching function Ein-Ein
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes