GLDB01A4J | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLDB01A4J
Unit Price (€ / pc.)
104.5415 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 15 Weeks **
Total Price:
313.62 € *
Price list
Quantity
Price per unit*
3 pcs.
104.5415 €
6 pcs.
102.6137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, GLDB01A4J, Honeywell
This durable and reliable limit switch is suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium.
Features
- Designed to EN50047 standard
- Certified for global applications: CE, UL, CSA, CCC
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Mechanical life up to 10 million operations
Applications
- Passenger elevators
- Commerical appliances
- Escalators/moving stairs
- Machine tool equipment
- Off-road equipment
Technical specifications
Connection | Schraubanschluss | |
Actuator | Rollenhebel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |