GLDB01D | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLDB01D

Order No.: 13G1798
EAN: 4099889343205
MPN:
GLDB01D
Series: GLD
GLDB01D Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
151.2014 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
151.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.2014 €

Limit switch, GLDB01D, Honeywell

This durable and reliable limit switch is suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium.

Features

  • Designed to EN50047 standard
  • Certified for global applications: CE, UL, CSA, CCC
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
  • Mechanical life up to 10 million operations

Applications

  • Passenger elevators
  • Commerical appliances
  • Escalators/moving stairs
  • Machine tool equipment
  • Off-road equipment
Technical specifications
Connection Schraubanschluss
Actuator Rollenhebel
Pin number 1-polig
Latching switching function 1 Wechsler
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes