NGCMB10AX01M | Honeywell
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), pin plunger, stranded wires, IP67, NGCMB10AX01M
Unit Price (€ / pc.)
80.2655 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,407.97 € *
Price list
Quantity
Price per unit*
30 pcs.
80.2655 €
100 pcs.
77.0406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit switch, NGCMB10AX01M, Honeywell
This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- Snap-action, positive-break contacts
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)
Applications
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
Technical specifications
Connection | Litzen | |
Actuator | Stift Stößel | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 1 Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |