NGCPA50AX32B | Honeywell

Switch, On-On, roller lever, plug-in connection, IP67, NGCPA50AX32B

Order No.: 12G7670
EAN: 4099889342550
MPN:
NGCPA50AX32B
Series: NGC
NGCPA50AX32B Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
122.689 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 9 Weeks **
Total Price:
245.38 € *
Price list
Quantity
Price per unit*
2 pcs.
122.689 €
5 pcs.
120.428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, NGCPA50AX32B, Honeywell

This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Features

  • Snap-action, positive-break contacts
  • UL, CE, cUL, and CCC approvals
  • NEMA 1, 4, 12, 13; IP67 sealing
  • Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)

Applications

  • Elevators and escalators
  • Machine tools
  • Mobile light towers
  • Packaging equipment
  • Rail doors
Technical specifications
Connection Steckanschluss
Actuator Rollenhebel
Latching switching function Ein-Ein
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes