NGCPB10AX01R | Honeywell

Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), pin plunger, stranded wires, IP67, NGCPB10AX01R

Order No.: 13G1892
EAN: 4099889343373
MPN:
NGCPB10AX01R
Series: NGC
NGCPB10AX01R Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
70.9597 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
212.88 € *
Price list
Quantity
Price per unit*
3 pcs.
70.9597 €
8 pcs.
69.6388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, NGCPB10AX01R, Honeywell

This compact limit switch carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Features

  • Snap-action, positive-break contacts
  • UL, CE, cUL, and CCC approvals
  • NEMA 1, 4, 12, 13; IP67 sealing
  • Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal varients with M12 connectors only)

Applications

  • Elevators and escalators
  • Machine tools
  • Mobile light towers
  • Packaging equipment
  • Rail doors
Technical specifications
Connection Litzen
Actuator Stift Stößel
Pin number 3-polig
Latching switching function 2 Schließer + 1 Öffner
Degree of protection (IP) IP67
Logistics
Country of origin CN
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes