SZL-VL-S-H-N-M | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP67, SZL-VL-S-H-N-M
Limit switch, SZL-VL-S-H-N-M, Honeywell
The SZL-VL-S-H-N-M miniature industrial limit switch is designed for use in applications where limited mounting space is available. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It has a split housing design made of a die-cast body and head with glass-filled, flameretardant thermoplastic cover.
Features
- Approvals: CCC, CE, cULus
- Sealed to IP67, NEMA 1, 12, 13
- Snap-action contacts
- RoHS compliant
Applications
- Vehicle accessibility lifts
- Escalators/Motorized walkways
- Machine tools
- Mobile light towers
- Packaging equipment
Connection | Litzen | |
Actuator | Rollenstößel | |
Pin number | 1-polig | |
Latching switching function | 1 Wechsler | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |