SZL-VL-S-I-N-M | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), angled roller lever, stranded wires, IP67, SZL-VL-S-I-N-M

Order No.: 13G1918
EAN: 4099889343489
MPN:
SZL-VL-S-I-N-M
Series: SZL-VL-S
SZL-VL-S-I-N-M Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
72.4234 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,448.47 € *
Price list
Quantity
Price per unit*
20 pcs.
72.4234 €
25 pcs.
70.9835 €
100 pcs.
67.4968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, SZL-VL-S-I-N-M, Honeywell

The SZL-VL-S-I-N-M miniature industrial limit switch is designed for use in applications where limited mounting space is available. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It has a split housing design made of a die-cast body and head with glass-filled, flameretardant thermoplastic cover.

Features

  • Approvals: CCC, CE, cULus
  • Sealed to IP67, NEMA 1, 12, 13
  • Snap-action contacts
  • RoHS compliant

Applications

  • Vehicle accessibility lifts
  • Escalators/Motorized walkways
  • Machine tools
  • Mobile light towers
  • Packaging equipment
Technical specifications
Latching switching function 1 Wechsler
Pin number 1-polig
Actuator Winkelrollenhebel
Connection Litzen
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes