6PA63 | Honeywell
Rod lever, (L) 330 mm, for LS series, 6PA63
Unit Price (€ / pc.)
190.757 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Limit switch, 6PA63, Honeywell
Adjustable stainless steel rod lever, 330 mm max. length
Technical Data
- Degree of protection IP: IP67
Technical specifications
Suitable for | LS-Serie | |
Length | 330 mm | |
Accessory Type | Stangenhebel |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |