LSZ52D | Honeywell

Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for limit switch, LSZ52D

Order No.: 13G1844
EAN: 4099889325294
MPN:
LSZ52D
Series: HDLS
LSZ52D Honeywell Switches Accessories
Image may differ
Unit Price (€ / pc.)
55.0732 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
550.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
55.0732 €

Adjustable length lever, LSZ52D, Honeywell

The LSZ52D is an adjustable length lever 38 mm to 90 mm w Ø19 mm steel roller.

Technical specifications
Version Rollenhebel
Width 6.35 mm
diameter 19 mm
Suitable for Grenzschalter
Accessory Type Betätiger
Logistics
Country of origin US
Customs tariff number 85365007
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes