LSZ52J | Honeywell
Actuator, roller lever, Ø 25.4 mm, (W) 12.7 mm, for limit switch, LSZ52J
Unit Price (€ / pc.)
94.7359 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
947.36 € *
Price list
Quantity
Price per unit*
10 pcs.
94.7359 €
25 pcs.
91.8799 €
100 pcs.
87.3341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustable length lever, LSZ52J, Honeywell
The LSZ52J is an adjustable length lever 38 mm to 90 mm w Ø25,4 mm nylon roller.
Technical specifications
Version | Rollenhebel | |
Width | 12.7 mm | |
diameter | 25.4 mm | |
Suitable for | Grenzschalter | |
Accessory Type | Betätiger |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |