LSZ52K | Honeywell

Actuator, roller lever, Ø 38.1 mm, (W) 6.35 mm, for limit switch, LSZ52K

Order No.: 13G1848
EAN: 4099889325317
MPN:
LSZ52K
Series: HDLS
LSZ52K Honeywell Switches Accessories
Image may differ
Unit Price (€ / pc.)
94.7359 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
947.36 € *
Price list
Quantity
Price per unit*
10 pcs.
94.7359 €
25 pcs.
91.8799 €
100 pcs.
87.3341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adjustable length lever, LSZ52K, Honeywell

The LSZ52K is an adjustable length lever 38 mm to 90 mm w Ø38,1 mm nylon roller.

Technical specifications
Version Rollenhebel
Width 6.35 mm
diameter 38.1 mm
Suitable for Grenzschalter
Accessory Type Betätiger
Logistics
Country of origin US
Customs tariff number 85365007
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes