LSZ55D | Honeywell
Roller lever, Ø 19 mm, (W) 6.35 mm, for limit switch, LSZ55D
Unit Price (€ / pc.)
65.9736 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
659.74 € *
Price list
Quantity
Price per unit*
10 pcs.
65.9736 €
25 pcs.
63.9863 €
100 pcs.
60.8209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Common lever, LSZ55D, Honeywell
The LSZ55D is a common lever for use with micro switch hdls rotary switch, offset lever, front/back.
Technical specifications
Width | 6.35 mm | |
diameter | 19 mm | |
Suitable for | Grenzschalter | |
Product type | Rollenhebel |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |