LSZ61 | Honeywell
Loop, Ø 4.8 mm, (L) 152 mm, for limit switch, LSZ61
Unit Price (€ / pc.)
59.262 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Common lever, LSZ61, Honeywell
The LSZ61 is a common lever for use with micro switch hdls rotary switch, loop, 152 mm.
Technical specifications
diameter | 4.8 mm | |
Suitable for | Grenzschalter | |
Length | 152 mm | |
Product type | Schlaufe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |