1MT2-3 | Honeywell
Toggle switch, metal, 1 pole, latching, On-On, 0.1 A/28 VDC, gold-plated, 1MT2-3
Unit Price (€ / pc.)
54.7995 € *
Available: 0 pcs.
Available in 5 Days: 241 pcs.
Leadtime: 12 Weeks **
Total Price:
219.20 € *
Price list
Quantity
Price per unit*
4 pcs.
54.7995 €
10 pcs.
53.8118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 1MT2-3, HONEYWELL
The 1MT2-3 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.
Applications
- Concrete pumping
- Cranes
- Material handling
- Boom trucks
- Any application with small panel constraints
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 0,1 A/28 VDC | |
Shift position | Ein-Ein | |
Protection class | IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |