1NT1-1 | Honeywell

Toggle switch, metal, 1 pole, latching, On-Off-On, 15 A/125 VAC, gold-plated, 1NT1-1

Order No.: 06G262
EAN: 4099889178838
MPN:
1NT1-1
Series: NT
Honeywell
1NT1-1 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
25.0495 € *
Available: 0 pcs.
Available in 5 Days: 265 pcs.
Leadtime: 15 Weeks **
Total Price:
25.05 € *
Price list
Quantity
Price per unit*
4 pcs.
25.0495 €
18 pcs.
24.5854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 1NT1-1, HONEYWELL

The 1NT1-1 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Features

  • Excellent tactile feedback
  • Locking levers reduce unintended actuation

Applications

  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equpment
  • Construction equipment
  • Agricultural machinery
Technical specifications
Connection screw connection
Design vertical
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 15 A/125 VAC
Shift position On-Off-On
Protection class IP68
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes