1NT1-6 | Honeywell

Toggle switch, metal, 1 pole, latching/groping, On-(Off), 15 A/250 VAC, gold-plated, 1NT1-6

Order No.: 06G254
EAN: 4099889178791
MPN:
1NT1-6
Series: NT
1NT1-6 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
33.3438 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 15 Weeks **
Total Price:
233.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
33.3438 €

Toggle switch, 1NT1-6, HONEYWELL

The 1NT1-6 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Features

  • Excellent tactile feedback
  • Locking levers reduce unintended actuation

Applications

  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equpment
  • Construction equipment
  • Agricultural machinery
Technical specifications
Anschluss Schraubanschluss
Bauform stehend
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche vergoldet
Polzahl 1-polig
Schaltfunktion rastend/tastend
Schaltleistung 15 A/250 VAC
Schaltstellung Ein-(Aus)
Schutzart (Betätigungsseite) IP68
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes