1NT1-7 | Honeywell

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, gold-plated, 1NT1-7

Order No.: 06G256
EAN: 4099889178807
MPN:
1NT1-7
Series: NT
1NT1-7 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
44.9225 € *
Available: 0 pcs.
Available in 5 Days: 1,535 pcs.
Leadtime: 15 Weeks **
Total Price:
224.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
44.9225 €

Toggle switch, 1NT1-7, HONEYWELL

The 1NT1-7 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Features

  • Excellent tactile feedback
  • Locking levers reduce unintended actuation

Applications

  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equpment
  • Construction equipment
  • Agricultural machinery
Technical specifications
Latching switching function tastend/rastend
Pin number 1-polig
Shift position (Ein)-Aus-(Ein)
Actuator colour metall
illuminated No
Connection Schraubanschluss
Design stehend
contact surface vergoldet
Type of mounting Zentralbefestigung
Breaking capacity 15 A/250 VAC
Protection class IP68
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes