1TL1-3 | Honeywell

Toggle switch, metal, 1 pole, latching, On-On, 15 A/125 VAC, silver-plated, 1TL1-3

Order No.: 06G288
EAN: 4099889178968
MPN:
1TL1-3
Series: TL
1TL1-3 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
46.9693 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
140.91 € *
Price list
Quantity
Price per unit*
3 pcs.
46.9693 €
12 pcs.
44.1609 €
24 pcs.
42.4473 €
48 pcs.
40.5909 €
100 pcs.
38.8892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 1TL1-3, HONEYWELL

The 1TL1-3 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.

Applications

  • Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
  • Aviation ground support equipment: pumps, lights, and lift platforms
  • Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
  • Construction equipment: road milling, road pavers, trenchers, and stump cutters
Technical specifications
Anschluss Schraubanschluss
Bauform stehend
Befestigungsart Zentralbefestigung
beleuchtet No
Farbe Betätiger metall
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion rastend
Schaltleistung 15 A/125 VAC
Schaltstellung Ein-Ein
Schutzart (Betätigungsseite) IP67
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes