2MT2-7 | Honeywell

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 0.1 A/28 VDC, gold-plated, 2MT2-7

Order No.: 06G364
EAN: 4099889179347
MPN:
2MT2-7
Series: MT
Honeywell
2MT2-7 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
50.1585 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 12 Weeks **
Total Price:
50.16 € *
Price list
Quantity
Price per unit*
2 pcs.
50.1585 €
8 pcs.
47.2311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 2MT2-7, HONEYWELL

The 2MT2-7 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Applications

  • Concrete pumping
  • Cranes
  • Material handling
  • Boom trucks
  • Any application with small panel constraints
Technical specifications
Connection solder connection
Design vertical
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function groping/latching
Breaking capacity 0.1 A/28 VDC
Shift position (On)-Off-(On)
Protection class IP68
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes