2NT1-7 | Honeywell
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 2NT1-7
Unit Price (€ / pc.)
52.4552 € *
Available: 0 pcs.
Available in 5 Days: 681 pcs.
Leadtime: 11 Weeks **
Total Price:
262.28 € *
Price list
Quantity
Price per unit*
5 pcs.
52.4552 €
11 pcs.
51.4913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 2NT1-7, HONEYWELL
The 2NT1-7 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.
Features
- Excellent tactile feedback
- Locking levers reduce unintended actuation
Applications
- Industrial equipment
- Platform lifts for trucks
- Railroad locomotives and maintenance equpment
- Construction equipment
- Agricultural machinery
Technical specifications
Latching switching function | tastend/rastend | |
Pin number | 2-polig | |
Shift position | (Ein)-Aus-(Ein) | |
Actuator colour | metall | |
illuminated | No | |
Connection | Schraubanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 10 A/250 VAC | |
Protection class | IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |