2TL1-5 | Honeywell
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 2TL1-5
Unit Price (€ / pc.)
72.8875 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 15 Weeks **
Total Price:
218.66 € *
Price list
Quantity
Price per unit*
3 pcs.
72.8875 €
8 pcs.
71.5428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 2TL1-5, HONEYWELL
The 2TL1-5 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.
Applications
- Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
- Aviation ground support equipment: pumps, lights, and lift platforms
- Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
- Construction equipment: road milling, road pavers, trenchers, and stump cutters
Technical specifications
Latching switching function | tastend/rastend | |
Pin number | 2-polig | |
Shift position | (Ein)-Aus-(Ein) | |
Actuator colour | metall | |
illuminated | No | |
Connection | Schraubanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 10 A/250 VAC | |
Protection class | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |