2TL1-7 | Honeywell

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 2TL1-7

Order No.: 06G312
EAN: 4099889179088
MPN:
2TL1-7
Series: TL
2TL1-7 Honeywell Toggle Switches
Image may differ
Unit Price (€ / pc.)
69.8292 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 7 Weeks **
Total Price:
279.32 € *
Price list
Quantity
Price per unit*
4 pcs.
69.8292 €
8 pcs.
68.5797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 2TL1-7, HONEYWELL

The 2TL1-7 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.

Applications

  • Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
  • Aviation ground support equipment: pumps, lights, and lift platforms
  • Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
  • Construction equipment: road milling, road pavers, trenchers, and stump cutters
Technical specifications
Latching switching function tastend/rastend
Pin number 2-polig
Shift position (Ein)-Aus-(Ein)
Actuator colour metall
illuminated No
Connection Schraubanschluss
Design stehend
contact surface versilbert
Type of mounting Zentralbefestigung
Breaking capacity 10 A/250 VAC
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes