2228208 | HOREX
Measurement toolkit, 8-piece, 2228 208
Order No.: 07L2492
EAN: 4029713269104
MPN:
2228208
Unit Price (€ / pc.)
112.9310 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Measurement toolkits, type HOREX 2228 208.
8-piece, in wooden box; Set content: caliper, DIN 862, stainless steel, torque setting, measuring range 150 mm; micrometer with hardened metal measuring surfaces, measuring range 0 to 25 mm; stainless steel ruler (150 mm); hair ruler (100 mm); one compass (size 125 mm); scriber (175 mm); flat T-square (DIN 875/2, special steel, size 100 x 70 mm), center punch.
Type: 2228 208, 8–piece measurement toolkit
Technical specifications
Weight | 1.16 kg | |
Material | Stahl | |
measurement range | 0-25 mm | |
Product type | Messzeugsatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |