2700700522 | HSGM
Cutting edge, plate thickness 140mm for STYRO-CUT 140, 160, 230, HSGM C-140, 2700700522
Order No.: 08L704
EAN: 4099891386894
MPN:
2700700522
SCHNEIDE C-140
Unit Price (€ / pc.)
33.7960 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.
Type: C-140, for 140 mm plate thickness, for STYRO-CUT 140, 160, 230
Technical specifications
Version | Schneide, Plattenstärke 140mm | |
Suitable for | STYRO-CUT 140, 160, 230, HSGM C-140 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |