2700700524 | HSGM

Cutting edge, plate thickness 160mm for STYRO-CUT 140, 160, 230, HSGM C-160, 2700700524

Order No.: 08L706
EAN: 4099891386900
MPN:
2700700524
SCHNEIDE C-160
2700700524 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.14 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1395 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting strips for Styrofoam cutter, type HSGM STYRO-CUT.

Type: C-160, for 160 mm plate thickness, for STYRO-CUT 140, 160, 230

Technical specifications
Version Schneide, Plattenstärke 160mm
Suitable for STYRO-CUT 140, 160, 230, HSGM C-160
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes